1500 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2E152FWA1J

DigiKey Part Number
490-GRM21A5C2E152FWA1JTR-ND - Tape & Reel (TR)
490-GRM21A5C2E152FWA1JCT-ND - Cut Tape (CT)
490-GRM21A5C2E152FWA1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2E152FWA1J
Description
CAP CER 1500PF 250V C0G 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2E152FWA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24900 €2,49 €
500,18560 €9,28 €
1000,16610 €16,61 €
5000,13322 €66,61 €
1.0000,12307 €123,07 €
2.5000,11237 €280,93 €
5.0000,10592 €529,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09774 €977,40 €
20.0000,09349 €1.869,80 €
30.0000,09136 €2.740,80 €
50.0000,08901 €4.450,50 €
70.0000,08763 €6.134,10 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,49610 €