
GCM31A5C3A680FX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C3A680FX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C3A680FX01DCT-ND - Cut Tape (CT) 490-GCM31A5C3A680FX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C3A680FX01D |
Description | CAP CER 68PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C3A680FX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35000 € | 3,50 € |
| 50 | 0,26560 € | 13,28 € |
| 100 | 0,23960 € | 23,96 € |
| 500 | 0,19570 € | 97,85 € |
| 1.000 | 0,18214 € | 182,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15718 € | 628,72 € |
| 8.000 | 0,14984 € | 1.198,72 € |
| 12.000 | 0,14616 € | 1.753,92 € |
| 20.000 | 0,14209 € | 2.841,80 € |
| 28.000 | 0,13970 € | 3.911,60 € |
| 40.000 | 0,13741 € | 5.496,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

