
GCM3195C2A562JA16D | |
|---|---|
DigiKey Part Number | 490-GCM3195C2A562JA16DTR-ND - Tape & Reel (TR) 490-GCM3195C2A562JA16DCT-ND - Cut Tape (CT) 490-GCM3195C2A562JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM3195C2A562JA16D |
Description | CAP CER 5600PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195C2A562JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5F2NP02A562J085AA | TDK | 2.673 | 445-12830-1-ND | 0,43000 € | Direct |
| C1206C562J2GACAUTO | KEMET | 893 | 399-11570-1-ND | 0,44000 € | Upgrade |
| CGA5H4C0G2J562J115AA | TDK | 1.425 | 445-9107-1-ND | 0,41000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,08980 € | 4,49 € |
| 100 | 0,07900 € | 7,90 € |
| 500 | 0,06102 € | 30,51 € |
| 1.000 | 0,05548 € | 55,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04584 € | 183,36 € |
| 8.000 | 0,04285 € | 342,80 € |
| 12.000 | 0,04135 € | 496,20 € |
| 20.000 | 0,03969 € | 793,80 € |
| 28.000 | 0,03872 € | 1.084,16 € |
| 40.000 | 0,03779 € | 1.511,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

