Parametric Equivalent

GCM21BR91E154MA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BR91E154MA37LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21BR91E154MA37L |
Description | CAP CER 0.15UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR91E154MA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05370 € | 161,10 € |
| Unit Price without VAT: | 0,05370 € |
|---|---|
| Unit Price with VAT: | 0,06498 € |


