
GCM21BR72A333KA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BR72A333KA37LTR-ND - Tape & Reel (TR) 490-GCM21BR72A333KA37LCT-ND - Cut Tape (CT) 490-GCM21BR72A333KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72A333KA37L |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR72A333KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03920 € | 3,92 € |
| 500 | 0,02918 € | 14,59 € |
| 1.000 | 0,02613 € | 26,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02281 € | 68,43 € |
| 6.000 | 0,02094 € | 125,64 € |
| 9.000 | 0,02000 € | 180,00 € |
| 15.000 | 0,01896 € | 284,40 € |
| 21.000 | 0,01836 € | 385,56 € |
| 30.000 | 0,01777 € | 533,10 € |
| 36.000 | 0,01750 € | 630,00 € |
| 72.000 | 0,01657 € | 1.193,04 € |
| 75.000 | 0,01652 € | 1.239,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

