
GCM21BR71C155KA37L | |
|---|---|
DigiKey Part Number | 490-8048-2-ND - Tape & Reel (TR) 490-8048-1-ND - Cut Tape (CT) 490-8048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71C155KA37L |
Description | CAP CER 1.5UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71C155KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08350 € | 8,35 € |
| 500 | 0,06480 € | 32,40 € |
| 1.000 | 0,05904 € | 59,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05297 € | 158,91 € |
| 6.000 | 0,04943 € | 296,58 € |
| 9.000 | 0,04097 € | 368,73 € |
| 15.000 | 0,03983 € | 597,45 € |
| 21.000 | 0,03969 € | 833,49 € |
| 30.000 | 0,03867 € | 1.160,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

