
GCM31CC72A225KE02L | |
|---|---|
DigiKey Part Number | 490-14438-2-ND - Tape & Reel (TR) 490-14438-1-ND - Cut Tape (CT) 490-14438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CC72A225KE02L |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CC72A225KE02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,25940 € | 12,97 € |
| 100 | 0,23390 € | 23,39 € |
| 500 | 0,19086 € | 95,43 € |
| 1.000 | 0,17756 € | 177,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16185 € | 323,70 € |
| 4.000 | 0,15310 € | 612,40 € |
| 6.000 | 0,14871 € | 892,26 € |
| 10.000 | 0,14385 € | 1.438,50 € |
| 14.000 | 0,14101 € | 1.974,14 € |
| 20.000 | 0,13828 € | 2.765,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

