4.7 µF ±20% 35V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BC7YA475ME36L

DigiKey Part Number
490-GCM21BC7YA475ME36LTR-ND - Tape & Reel (TR)
490-GCM21BC7YA475ME36LCT-ND - Cut Tape (CT)
490-GCM21BC7YA475ME36LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BC7YA475ME36L
Description
CAP CER 4.7UF 35V X7S 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BC7YA475ME36L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.352
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18400 €1,84 €
500,13520 €6,76 €
1000,12030 €12,03 €
5000,09518 €47,59 €
1.0000,08742 €87,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08183 €245,49 €
6.0000,06523 €391,38 €
9.0000,06286 €565,74 €
15.0000,06274 €941,10 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €