GCM21BC7YA225ME02K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,14011 €
Datasheet
2.2 µF ±20% 35V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BC7YA225ME02K

DigiKey Part Number
490-GCM21BC7YA225ME02KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM21BC7YA225ME02K
Description
CAP CER 2.2UF 35V X7S 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 35V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BC7YA225ME02K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM21BC7YA225ME02LMurata Electronics0490-GCM21BC7YA225ME02LTR-ND0,14011 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11540 €1.154,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11540 €
Unit Price with VAT:0,13963 €