
GCM21B5C2J122FX03L | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2J122FX03LTR-ND - Tape & Reel (TR) 490-GCM21B5C2J122FX03LCT-ND - Cut Tape (CT) 490-GCM21B5C2J122FX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2J122FX03L |
Description | CAP CER 1200PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2J122FX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,24360 € | 12,18 € |
| 100 | 0,21940 € | 21,94 € |
| 500 | 0,17838 € | 89,19 € |
| 1.000 | 0,16574 € | 165,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14583 € | 437,49 € |
| 6.000 | 0,13841 € | 830,46 € |
| 9.000 | 0,13469 € | 1.212,21 € |
| 15.000 | 0,13057 € | 1.958,55 € |
| 21.000 | 0,12816 € | 2.691,36 € |
| 30.000 | 0,12584 € | 3.775,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

