
GCM21B5C2E103FX0AL | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2E103FX0ALTR-ND - Tape & Reel (TR) 490-GCM21B5C2E103FX0ALCT-ND - Cut Tape (CT) 490-GCM21B5C2E103FX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2E103FX0AL |
Description | CAP CER 10000PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2E103FX0AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,26360 € | 13,18 € |
| 100 | 0,23760 € | 23,76 € |
| 500 | 0,19404 € | 97,02 € |
| 1.000 | 0,18055 € | 180,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15923 € | 477,69 € |
| 6.000 | 0,15133 € | 907,98 € |
| 9.000 | 0,14737 € | 1.326,33 € |
| 15.000 | 0,14298 € | 2.144,70 € |
| 21.000 | 0,14041 € | 2.948,61 € |
| 30.000 | 0,13794 € | 4.138,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

