
GCM21AR72E682KWB1J | |
|---|---|
DigiKey Part Number | 490-GCM21AR72E682KWB1JTR-ND - Tape & Reel (TR) 490-GCM21AR72E682KWB1JCT-ND - Cut Tape (CT) 490-GCM21AR72E682KWB1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21AR72E682KWB1J |
Description | CAP CER 6800PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21720 € | 10,86 € |
| 100 | 0,19540 € | 19,54 € |
| 500 | 0,15848 € | 79,24 € |
| 1.000 | 0,14708 € | 147,08 € |
| 2.500 | 0,13505 € | 337,62 € |
| 5.000 | 0,12780 € | 639,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12428 € | 1.242,80 € |
| 20.000 | 0,11926 € | 2.385,20 € |
| 30.000 | 0,11675 € | 3.502,50 € |
| 50.000 | 0,11397 € | 5.698,50 € |
| 70.000 | 0,11234 € | 7.863,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

