0.022 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM219R92A223KA37D

DigiKey Part Number
490-GCM219R92A223KA37DTR-ND - Tape & Reel (TR)
490-GCM219R92A223KA37DCT-ND - Cut Tape (CT)
490-GCM219R92A223KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM219R92A223KA37D
Description
CAP CER 0.022UF 100V X8R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM219R92A223KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09500 €0,95 €
500,06760 €3,38 €
1000,05920 €5,92 €
5000,04512 €22,56 €
1.0000,04079 €40,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03500 €140,00 €
8.0000,03254 €260,32 €
12.0000,03131 €375,72 €
20.0000,02995 €599,00 €
28.0000,02916 €816,48 €
40.0000,02839 €1.135,60 €
48.0000,02803 €1.345,44 €
96.0000,02681 €2.573,76 €
100.0000,02674 €2.674,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €