0.068 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R91E683KA37D

DigiKey Part Number
490-GCM188R91E683KA37DTR-ND - Tape & Reel (TR)
490-GCM188R91E683KA37DCT-ND - Cut Tape (CT)
490-GCM188R91E683KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R91E683KA37D
Description
CAP CER 0.068UF 25V X8R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R91E683KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.070
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07100 €0,71 €
500,04960 €2,48 €
1000,04310 €4,31 €
5000,03230 €16,15 €
1.0000,02899 €28,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02451 €98,04 €
8.0000,02025 €162,00 €
12.0000,02014 €241,68 €
20.0000,02001 €400,20 €
28.0000,01993 €558,04 €
40.0000,01946 €778,40 €
48.0000,01918 €920,64 €
96.0000,01825 €1.752,00 €
100.0000,01820 €1.820,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €