



GCM188R91E104KA37J | |
|---|---|
DigiKey Part Number | 490-GCM188R91E104KA37JTR-ND - Tape & Reel (TR) 490-GCM188R91E104KA37JCT-ND - Cut Tape (CT) 490-GCM188R91E104KA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R91E104KA37J |
Description | CAP CER 0.1UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R91E104KA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,03980 € | 3,98 € |
| 500 | 0,02970 € | 14,85 € |
| 1.000 | 0,02659 € | 26,59 € |
| 2.500 | 0,02334 € | 58,35 € |
| 5.000 | 0,02137 € | 106,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02016 € | 201,60 € |
| 20.000 | 0,01880 € | 376,00 € |
| 30.000 | 0,01813 € | 543,90 € |
| 50.000 | 0,01808 € | 904,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

