GCM188R71H562KA37D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 3.930
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 725
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01913 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.892
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 6.251
Unit Price: 0,16000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12679 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12864 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10110 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09954 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11371 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11542 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09106 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08961 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06158 €
Datasheet
5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm
0201 (0603 Metric) ,33MM GCM Series

GCM188R71H562KA37D

DigiKey Part Number
490-16399-2-ND - Tape & Reel (TR)
490-16399-1-ND - Cut Tape (CT)
490-16399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71H562KA37D
Description
CAP CER 5600PF 50V X7R 0603
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71H562KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02104 €84,16 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €