GCM188R72A152KA37D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 4.088
Unit Price: 0,17000 €
Datasheet

Direct


TDK
In Stock: 7.528
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04625 €
Datasheet
1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM188R72A152KA37D

DigiKey Part Number
490-17776-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM188R72A152KA37D
Description
CAP CER 1500PF 100V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R72A152KA37D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C152K4T2AKYOCERA AVX4.088478-KAM15AR72A152KTCT-ND0,17000 €Direct
CGA3E2X7R2A152K080AATDK7.528445-5807-1-ND0,10000 €Direct
KAM15AR72A152JTKYOCERA AVX0478-KAM15AR72A152JTTR-ND0,04625 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01570 €62,80 €
Manufacturers Standard Package
Unit Price without VAT:0,01570 €
Unit Price with VAT:0,01900 €