
GQM22M5C2H3R9CB01L | |
|---|---|
DigiKey Part Number | 490-GQM22M5C2H3R9CB01LTR-ND - Tape & Reel (TR) 490-GQM22M5C2H3R9CB01LCT-ND - Cut Tape (CT) 490-GQM22M5C2H3R9CB01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H3R9CB01L |
Description | CAP CER 3.9PF 500V NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H3R9CB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49700 € | 4,97 € |
| 50 | 0,39040 € | 19,52 € |
| 100 | 0,35540 € | 35,54 € |
| 500 | 0,29650 € | 148,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28315 € | 283,15 € |
| 2.000 | 0,26788 € | 535,76 € |
| 3.000 | 0,26023 € | 780,69 € |
| 5.000 | 0,25176 € | 1.258,80 € |
| 7.000 | 0,25041 € | 1.752,87 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

