
GRT188R70J225KE13D | |
|---|---|
DigiKey Part Number | 490-GRT188R70J225KE13DTR-ND - Tape & Reel (TR) 490-GRT188R70J225KE13DCT-ND - Cut Tape (CT) 490-GRT188R70J225KE13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R70J225KE13D |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R70J225KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09260 € | 9,26 € |
| 500 | 0,07210 € | 36,05 € |
| 1.000 | 0,06577 € | 65,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04511 € | 180,44 € |
| 8.000 | 0,04214 € | 337,12 € |
| 12.000 | 0,04066 € | 487,92 € |
| 20.000 | 0,03901 € | 780,20 € |
| 28.000 | 0,03805 € | 1.065,40 € |
| 40.000 | 0,03712 € | 1.484,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

