
GCM2195C1K103FA16D | |
|---|---|
DigiKey Part Number | 490-GCM2195C1K103FA16DTR-ND - Tape & Reel (TR) 490-GCM2195C1K103FA16DCT-ND - Cut Tape (CT) 490-GCM2195C1K103FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2195C1K103FA16D |
Description | CAP CER 10000PF 80V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 80V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2195C1K103FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 50 | 0,23840 € | 11,92 € |
| 100 | 0,21450 € | 21,45 € |
| 500 | 0,17434 € | 87,17 € |
| 1.000 | 0,16195 € | 161,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13927 € | 557,08 € |
| 8.000 | 0,13256 € | 1.060,48 € |
| 12.000 | 0,12919 € | 1.550,28 € |
| 20.000 | 0,12547 € | 2.509,40 € |
| 28.000 | 0,12329 € | 3.452,12 € |
| 40.000 | 0,12119 € | 4.847,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

