
GCM1885C2AR80BA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2AR80BA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2AR80BA16JCT-ND - Cut Tape (CT) 490-GCM1885C2AR80BA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2AR80BA16J |
Description | CAP CER 0.8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2AR80BA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04180 € | 2,09 € |
| 100 | 0,03620 € | 3,62 € |
| 500 | 0,02686 € | 13,43 € |
| 1.000 | 0,02398 € | 23,98 € |
| 2.500 | 0,02095 € | 52,38 € |
| 5.000 | 0,01913 € | 95,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01712 € | 171,20 € |
| 20.000 | 0,01593 € | 318,60 € |
| 30.000 | 0,01533 € | 459,90 € |
| 50.000 | 0,01466 € | 733,00 € |
| 70.000 | 0,01427 € | 998,90 € |
| 100.000 | 0,01390 € | 1.390,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

