
GRM188C81C475ME11D | |
|---|---|
DigiKey Part Number | 490-GRM188C81C475ME11DTR-ND - Tape & Reel (TR) 490-GRM188C81C475ME11DCT-ND - Cut Tape (CT) 490-GRM188C81C475ME11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81C475ME11D |
Description | CAP CER 4.7UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81C475ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08000 € | 4,00 € |
| 100 | 0,07030 € | 7,03 € |
| 500 | 0,05392 € | 26,96 € |
| 1.000 | 0,04889 € | 48,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04016 € | 160,64 € |
| 8.000 | 0,03744 € | 299,52 € |
| 12.000 | 0,03608 € | 432,96 € |
| 20.000 | 0,03457 € | 691,40 € |
| 28.000 | 0,03369 € | 943,32 € |
| 40.000 | 0,03284 € | 1.313,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

