
GCM1885C2A272GE02D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A272GE02DTR-ND - Tape & Reel (TR) 490-GCM1885C2A272GE02DCT-ND - Cut Tape (CT) 490-GCM1885C2A272GE02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A272GE02D |
Description | CAP CER 2700PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,05690 € | 5,69 € |
| 500 | 0,04318 € | 21,59 € |
| 1.000 | 0,03896 € | 38,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03170 € | 126,80 € |
| 8.000 | 0,02942 € | 235,36 € |
| 12.000 | 0,02828 € | 339,36 € |
| 20.000 | 0,02702 € | 540,40 € |
| 28.000 | 0,02628 € | 735,84 € |
| 40.000 | 0,02557 € | 1.022,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

