
GCM1885C2A222GE02D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A222GE02DTR-ND - Tape & Reel (TR) 490-GCM1885C2A222GE02DCT-ND - Cut Tape (CT) 490-GCM1885C2A222GE02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A222GE02D |
Description | CAP CER 2200PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04210 € | 4,21 € |
| 500 | 0,03146 € | 15,73 € |
| 1.000 | 0,02819 € | 28,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02262 € | 90,48 € |
| 8.000 | 0,02086 € | 166,88 € |
| 12.000 | 0,01998 € | 239,76 € |
| 20.000 | 0,01900 € | 380,00 € |
| 28.000 | 0,01843 € | 516,04 € |
| 40.000 | 0,01788 € | 715,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

