
GCM1885C2A682GE02D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A682GE02DTR-ND - Tape & Reel (TR) 490-GCM1885C2A682GE02DCT-ND - Cut Tape (CT) 490-GCM1885C2A682GE02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A682GE02D |
Description | CAP CER 6800PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06550 € | 6,55 € |
| 500 | 0,05014 € | 25,07 € |
| 1.000 | 0,04539 € | 45,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03719 € | 148,76 € |
| 8.000 | 0,03463 € | 277,04 € |
| 12.000 | 0,03335 € | 400,20 € |
| 20.000 | 0,03193 € | 638,60 € |
| 28.000 | 0,03110 € | 870,80 € |
| 40.000 | 0,03030 € | 1.212,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

