
GCM1885C2A103JE02V | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A103JE02VTR-ND - Tape & Reel (TR) 490-GCM1885C2A103JE02VCT-ND - Cut Tape (CT) 490-GCM1885C2A103JE02VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A103JE02V |
Description | CAP CER 10000PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06210 € | 6,21 € |
| 500 | 0,04738 € | 23,69 € |
| 1.000 | 0,04283 € | 42,83 € |
| 2.500 | 0,03804 € | 95,10 € |
| 5.000 | 0,03516 € | 175,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,02900 € | 870,00 € |
| 60.000 | 0,02892 € | 1.735,20 € |
| 90.000 | 0,02691 € | 2.421,90 € |
| 150.000 | 0,02614 € | 3.921,00 € |
| 210.000 | 0,02569 € | 5.394,90 € |
| 300.000 | 0,02525 € | 7.575,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

