
GCM035D70G225MEC2D | |
|---|---|
DigiKey Part Number | 490-GCM035D70G225MEC2DTR-ND - Tape & Reel (TR) 490-GCM035D70G225MEC2DCT-ND - Cut Tape (CT) 490-GCM035D70G225MEC2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM035D70G225MEC2D |
Description | CAP CER 2.2UF 4V X7T 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04290 € | 4,29 € |
| 500 | 0,03210 € | 16,05 € |
| 1.000 | 0,02880 € | 28,80 € |
| 2.500 | 0,02533 € | 63,32 € |
| 5.000 | 0,02324 € | 116,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02196 € | 219,60 € |
| 20.000 | 0,02051 € | 410,20 € |
| 30.000 | 0,01979 € | 593,70 € |
| 50.000 | 0,01899 € | 949,50 € |
| 70.000 | 0,01852 € | 1.296,40 € |
| 100.000 | 0,01807 € | 1.807,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

