
GCM033R71E121KA03D | |
|---|---|
DigiKey Part Number | 490-GCM033R71E121KA03DTR-ND - Tape & Reel (TR) 490-GCM033R71E121KA03DCT-ND - Cut Tape (CT) 490-GCM033R71E121KA03DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033R71E121KA03D |
Description | CAP CER 120PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71E121KA03D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01080 € | 1,08 € |
| 500 | 0,00760 € | 3,80 € |
| 1.000 | 0,00660 € | 6,60 € |
| 2.500 | 0,00556 € | 13,90 € |
| 5.000 | 0,00493 € | 24,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00372 € | 55,80 € |
| 30.000 | 0,00338 € | 101,40 € |
| 45.000 | 0,00322 € | 144,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

