
GCJ43DR72J473KXJ1L | |
|---|---|
DigiKey Part Number | 490-5616-2-ND - Tape & Reel (TR) 490-5616-1-ND - Cut Tape (CT) 490-5616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ43DR72J473KXJ1L |
Description | CAP CER 0.047UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ43DR72J473KXJ1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40900 € | 4,09 € |
| 50 | 0,31280 € | 15,64 € |
| 100 | 0,28320 € | 28,32 € |
| 500 | 0,23334 € | 116,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21172 € | 211,72 € |
| 2.000 | 0,19941 € | 398,82 € |
| 3.000 | 0,19324 € | 579,72 € |
| 5.000 | 0,18640 € | 932,00 € |
| 7.000 | 0,18240 € | 1.276,80 € |
| 10.000 | 0,17856 € | 1.785,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

