
GCJ31MR72A154KA01L | |
|---|---|
DigiKey Part Number | 490-GCJ31MR72A154KA01LTR-ND - Tape & Reel (TR) 490-GCJ31MR72A154KA01LCT-ND - Cut Tape (CT) 490-GCJ31MR72A154KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31MR72A154KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31MR72A154KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10110 € | 10,11 € |
| 500 | 0,07908 € | 39,54 € |
| 1.000 | 0,07226 € | 72,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06205 € | 186,15 € |
| 6.000 | 0,05807 € | 348,42 € |
| 9.000 | 0,05608 € | 504,72 € |
| 15.000 | 0,05387 € | 808,05 € |
| 21.000 | 0,05257 € | 1.103,97 € |
| 30.000 | 0,05133 € | 1.539,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

