
GCJ31MR71H474KA01L | |
|---|---|
DigiKey Part Number | 490-GCJ31MR71H474KA01LTR-ND - Tape & Reel (TR) 490-GCJ31MR71H474KA01LCT-ND - Cut Tape (CT) 490-GCJ31MR71H474KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31MR71H474KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31MR71H474KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14440 € | 7,22 € |
| 100 | 0,12860 € | 12,86 € |
| 500 | 0,10178 € | 50,89 € |
| 1.000 | 0,09351 € | 93,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08093 € | 242,79 € |
| 6.000 | 0,07609 € | 456,54 € |
| 9.000 | 0,07366 € | 662,94 € |
| 15.000 | 0,07098 € | 1.064,70 € |
| 21.000 | 0,06941 € | 1.457,61 € |
| 30.000 | 0,06789 € | 2.036,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

