
GCJ31ML81C225MA01L | |
|---|---|
DigiKey Part Number | 490-GCJ31ML81C225MA01LTR-ND - Tape & Reel (TR) 490-GCJ31ML81C225MA01LCT-ND - Cut Tape (CT) 490-GCJ31ML81C225MA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31ML81C225MA01L |
Description | CAP CER 2.2UF 16V X8L 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31ML81C225MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17420 € | 8,71 € |
| 100 | 0,15590 € | 15,59 € |
| 500 | 0,12490 € | 62,45 € |
| 1.000 | 0,11535 € | 115,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10563 € | 316,89 € |
| 6.000 | 0,09975 € | 598,50 € |
| 9.000 | 0,09560 € | 860,40 € |
| 15.000 | 0,09354 € | 1.403,10 € |
| 21.000 | 0,09163 € | 1.924,23 € |
| 30.000 | 0,08979 € | 2.693,70 € |
| 36.000 | 0,08892 € | 3.201,12 € |
| 72.000 | 0,08674 € | 6.245,28 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

