
GCJ31CR71H225MA12K | |
|---|---|
DigiKey Part Number | 490-GCJ31CR71H225MA12KTR-ND - Tape & Reel (TR) 490-GCJ31CR71H225MA12KCT-ND - Cut Tape (CT) 490-GCJ31CR71H225MA12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71H225MA12K |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71H225MA12K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ31CR71H225MA12L | Murata Electronics | 3.722 | 490-GCJ31CR71H225MA12LCT-ND | 0,29000 € | Parametric Equivalent |
| CGA5L3X7R1H225M160AE | TDK | 8.997 | 445-7972-1-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12480 € | 6,24 € |
| 100 | 0,11070 € | 11,07 € |
| 500 | 0,08706 € | 43,53 € |
| 1.000 | 0,07975 € | 79,75 € |
| 2.500 | 0,07205 € | 180,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06444 € | 386,64 € |
| 12.000 | 0,06092 € | 731,04 € |
| 18.000 | 0,05915 € | 1.064,70 € |
| 30.000 | 0,05720 € | 1.716,00 € |
| 42.000 | 0,05605 € | 2.354,10 € |
| 60.000 | 0,05495 € | 3.297,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

