
GCJ31CR71A226KE01L | |
|---|---|
DigiKey Part Number | 490-GCJ31CR71A226KE01LTR-ND - Tape & Reel (TR) 490-GCJ31CR71A226KE01LCT-ND - Cut Tape (CT) 490-GCJ31CR71A226KE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71A226KE01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71A226KE01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53600 € | 5,36 € |
| 50 | 0,41620 € | 20,81 € |
| 100 | 0,37910 € | 37,91 € |
| 500 | 0,31668 € | 158,34 € |
| 1.000 | 0,29738 € | 297,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27345 € | 546,90 € |
| 4.000 | 0,26075 € | 1.043,00 € |
| 6.000 | 0,25438 € | 1.526,28 € |
| 10.000 | 0,24732 € | 2.473,20 € |
| 14.000 | 0,24320 € | 3.404,80 € |
| 20.000 | 0,23923 € | 4.784,60 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

