10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CR71A106MA13L

DigiKey Part Number
490-GCJ31CR71A106MA13LTR-ND - Tape & Reel (TR)
490-GCJ31CR71A106MA13LCT-ND - Cut Tape (CT)
490-GCJ31CR71A106MA13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CR71A106MA13L
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CR71A106MA13L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X106M8RACAUTOKEMET1.888399-7039-1-ND1,56000 €Parametric Equivalent
In-Stock: 1.976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23300 €2,33 €
500,17340 €8,67 €
1000,15490 €15,49 €
5000,12394 €61,97 €
1.0000,11437 €114,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10346 €206,92 €
4.0000,09716 €388,64 €
6.0000,09401 €564,06 €
10.0000,09051 €905,10 €
14.0000,08847 €1.238,58 €
20.0000,08650 €1.730,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €