
NFM15CC223C1A3D | |
|---|---|
DigiKey Part Number | 490-NFM15CC223C1A3DTR-ND - Tape & Reel (TR) 490-NFM15CC223C1A3DCT-ND - Cut Tape (CT) 490-NFM15CC223C1A3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15CC223C1A3D |
Description | CAP FEEDTHRU 0.022UF 10V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 10V 1 A 40mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM15CC223C1A3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.022 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Operating Temperature | -55°C ~ 105°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 3 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.020" (0.50mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,02140 € | 2,14 € |
| 250 | 0,01976 € | 4,94 € |
| 500 | 0,01858 € | 9,29 € |
| 1.000 | 0,01746 € | 17,46 € |
| 5.000 | 0,01514 € | 75,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01383 € | 138,30 € |
| 20.000 | 0,01301 € | 260,20 € |
| 30.000 | 0,01255 € | 376,50 € |
| 50.000 | 0,01200 € | 600,00 € |
| 70.000 | 0,01165 € | 815,50 € |
| 100.000 | 0,01129 € | 1.129,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |



