
GCJ21BR71E225KA01L | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71E225KA01LTR-ND - Tape & Reel (TR) 490-GCJ21BR71E225KA01LCT-ND - Cut Tape (CT) 490-GCJ21BR71E225KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71E225KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71E225KA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BR71E225KA01K | Murata Electronics | 89.538 | 490-GCJ21BR71E225KA01KCT-ND | 0,32000 € | Parametric Equivalent |
| C0805X225K3RACAUTO | KEMET | 3.337 | 399-C0805X225K3RACAUTOCT-ND | 0,86000 € | Parametric Equivalent |
| CGA4J3X7R1E225K125AE | TDK | 34.482 | 445-173707-1-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14100 € | 7,05 € |
| 100 | 0,12540 € | 12,54 € |
| 500 | 0,09920 € | 49,60 € |
| 1.000 | 0,09112 € | 91,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07883 € | 236,49 € |
| 6.000 | 0,07410 € | 444,60 € |
| 9.000 | 0,07172 € | 645,48 € |
| 15.000 | 0,06909 € | 1.036,35 € |
| 21.000 | 0,06756 € | 1.418,76 € |
| 30.000 | 0,06608 € | 1.982,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

