
GCJ21BR71C105KA01L | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71C105KA01LTR-ND - Tape & Reel (TR) 490-GCJ21BR71C105KA01LCT-ND - Cut Tape (CT) 490-GCJ21BR71C105KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71C105KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71C105KA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,10380 € | 10,38 € |
| 500 | 0,08132 € | 40,66 € |
| 1.000 | 0,07439 € | 74,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06396 € | 191,88 € |
| 6.000 | 0,05990 € | 359,40 € |
| 9.000 | 0,05787 € | 520,83 € |
| 15.000 | 0,05561 € | 834,15 € |
| 21.000 | 0,05430 € | 1.140,30 € |
| 30.000 | 0,05303 € | 1.590,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

