
GCG1885G1H470JA01D | |
|---|---|
DigiKey Part Number | 490-GCG1885G1H470JA01DTR-ND - Tape & Reel (TR) 490-GCG1885G1H470JA01DCT-ND - Cut Tape (CT) 490-GCG1885G1H470JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG1885G1H470JA01D |
Description | CAP CER 47PF 50V X8G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG1885G1H470JA01D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06350 € | 6,35 € |
| 500 | 0,04848 € | 24,24 € |
| 1.000 | 0,04385 € | 43,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03588 € | 143,52 € |
| 8.000 | 0,03339 € | 267,12 € |
| 12.000 | 0,03214 € | 385,68 € |
| 20.000 | 0,03076 € | 615,20 € |
| 28.000 | 0,02995 € | 838,60 € |
| 40.000 | 0,02917 € | 1.166,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

