
GCJ216R71H103KA01D | |
|---|---|
DigiKey Part Number | 490-5841-2-ND - Tape & Reel (TR) 490-5841-1-ND - Cut Tape (CT) 490-5841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ216R71H103KA01D |
Description | CAP CER 10000PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ216R71H103KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ216R72A103KA01D | Murata Electronics | 52.079 | 490-5824-1-ND | 0,48000 € | Upgrade |
| C0805X103K5RACAUTO | KEMET | 2.937 | 399-6994-1-ND | 0,35000 € | Similar |
| KAF21BR71H103KT | KYOCERA AVX | 22.406 | 478-KAF21BR71H103KTCT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,17820 € | 8,91 € |
| 100 | 0,15940 € | 15,94 € |
| 500 | 0,12760 € | 63,80 € |
| 1.000 | 0,11782 € | 117,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10019 € | 400,76 € |
| 8.000 | 0,09489 € | 759,12 € |
| 12.000 | 0,09224 € | 1.106,88 € |
| 20.000 | 0,08930 € | 1.786,00 € |
| 28.000 | 0,08758 € | 2.452,24 € |
| 40.000 | 0,08592 € | 3.436,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

