GCJ188R92A682MA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,03676 €
Datasheet
6800 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R92A682MA01D

DigiKey Part Number
490-GCJ188R92A682MA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCJ188R92A682MA01D
Description
CAP CER 6800PF 100V X8R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R92A682MA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ188R92A682MA01JMurata Electronics0490-GCJ188R92A682MA01JTR-ND0,03676 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04024 €160,96 €
Manufacturers Standard Package
Unit Price without VAT:0,04024 €
Unit Price with VAT:0,04869 €