Parametric Equivalent

GCJ188L81H682MA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188L81H682MA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ188L81H682MA01D |
Description | CAP CER 6800PF 50V X8L 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188L81H682MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05322 € | 212,88 € |
| Unit Price without VAT: | 0,05322 € |
|---|---|
| Unit Price with VAT: | 0,06440 € |


