GCJ188L81H272KA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04800 €
Datasheet
2700 pF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188L81H272KA01D

DigiKey Part Number
490-GCJ188L81H272KA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCJ188L81H272KA01D
Description
CAP CER 2700PF 50V X8L 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188L81H272KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05281 €211,24 €
Manufacturers Standard Package
Unit Price without VAT:0,05281 €
Unit Price with VAT:0,06390 €