
GCG188L8EE105KA07D | |
|---|---|
DigiKey Part Number | 490-GCG188L8EE105KA07DTR-ND - Tape & Reel (TR) 490-GCG188L8EE105KA07DCT-ND - Cut Tape (CT) 490-GCG188L8EE105KA07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG188L8EE105KA07D |
Description | CAP CER 1UF 16V X8L 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG188L8EE105KA07D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,09000 € | 9,00 € |
| 500 | 0,06998 € | 34,99 € |
| 1.000 | 0,06380 € | 63,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05298 € | 211,92 € |
| 8.000 | 0,04964 € | 397,12 € |
| 12.000 | 0,04797 € | 575,64 € |
| 20.000 | 0,04611 € | 922,20 € |
| 28.000 | 0,04503 € | 1.260,84 € |
| 40.000 | 0,04399 € | 1.759,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

