
GRM219R61H105KA73J | |
|---|---|
DigiKey Part Number | 490-GRM219R61H105KA73JTR-ND - Tape & Reel (TR) 490-GRM219R61H105KA73JCT-ND - Cut Tape (CT) 490-GRM219R61H105KA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61H105KA73J |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61H105KA73J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A105KBCLNNC | Samsung Electro-Mechanics | 112.627 | 1276-2396-1-ND | 0,13000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05560 € | 2,78 € |
| 100 | 0,04840 € | 4,84 € |
| 500 | 0,03646 € | 18,23 € |
| 1.000 | 0,03278 € | 32,78 € |
| 2.500 | 0,02891 € | 72,28 € |
| 5.000 | 0,02657 € | 132,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02395 € | 239,50 € |
| 20.000 | 0,02242 € | 448,40 € |
| 30.000 | 0,02165 € | 649,50 € |
| 50.000 | 0,02080 € | 1.040,00 € |
| 70.000 | 0,02030 € | 1.421,00 € |
| 100.000 | 0,01982 € | 1.982,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

