
GCD188R71H332KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R71H332KA01DTR-ND - Tape & Reel (TR) 490-GCD188R71H332KA01DCT-ND - Cut Tape (CT) 490-GCD188R71H332KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R71H332KA01D |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H332KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02290 € | 2,29 € |
| 500 | 0,01656 € | 8,28 € |
| 1.000 | 0,01462 € | 14,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01140 € | 45,60 € |
| 8.000 | 0,01036 € | 82,88 € |
| 12.000 | 0,00984 € | 118,08 € |
| 20.000 | 0,00927 € | 185,40 € |
| 28.000 | 0,00893 € | 250,04 € |
| 40.000 | 0,00861 € | 344,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

