0.33 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC355DD7LQ334KX18K

DigiKey Part Number
490-GC355DD7LQ334KX18KTR-ND - Tape & Reel (TR)
490-GC355DD7LQ334KX18KCT-ND - Cut Tape (CT)
490-GC355DD7LQ334KX18KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC355DD7LQ334KX18K
Description
CAP CER 0.33UF 630V X7T 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,23200 €12,32 €
500,99720 €49,86 €
1000,92480 €92,48 €
5000,80222 €401,11 €
1.0000,76429 €764,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,51966 €2.078,64 €
8.0000,50269 €4.021,52 €
12.0000,49418 €5.930,16 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,20220 €