
GC355DD72W474KX01L | |
|---|---|
DigiKey Part Number | 490-14016-2-ND - Tape & Reel (TR) 490-14016-1-ND - Cut Tape (CT) 490-14016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355DD72W474KX01L |
Description | CAP CER 0.47UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC355DD72W474KX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,47400 € | 14,74 € |
| 50 | 1,20360 € | 60,18 € |
| 100 | 1,12020 € | 112,02 € |
| 500 | 0,97898 € | 489,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90855 € | 908,55 € |
| 2.000 | 0,87360 € | 1.747,20 € |
| 3.000 | 0,85608 € | 2.568,24 € |
| 5.000 | 0,83666 € | 4.183,30 € |
| 7.000 | 0,82530 € | 5.777,10 € |
| 10.000 | 0,81438 € | 8.143,80 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,60150 € |

