0.22 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC343QD7LP224KX18K

DigiKey Part Number
490-GC343QD7LP224KX18KTR-ND - Tape & Reel (TR)
490-GC343QD7LP224KX18KCT-ND - Cut Tape (CT)
490-GC343QD7LP224KX18KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC343QD7LP224KX18K
Description
CAP CER 0.22UF 450V X7T 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,49700 €4,97 €
500,41080 €20,54 €
1000,37450 €37,45 €
5000,31322 €156,61 €
1.0000,29426 €294,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,27493 €1.099,72 €
8.0000,24541 €1.963,28 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:1,00430 €