
GC331CD7LP683KX19L | |
|---|---|
DigiKey Part Number | 490-GC331CD7LP683KX19LTR-ND - Tape & Reel (TR) 490-GC331CD7LP683KX19LCT-ND - Cut Tape (CT) 490-GC331CD7LP683KX19LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331CD7LP683KX19L |
Description | CAP CER 0.068UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 50 | 0,18900 € | 9,45 € |
| 100 | 0,16940 € | 16,94 € |
| 500 | 0,13628 € | 68,14 € |
| 1.000 | 0,12609 € | 126,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12005 € | 240,10 € |
| 4.000 | 0,11300 € | 452,00 € |
| 6.000 | 0,10947 € | 656,82 € |
| 10.000 | 0,10556 € | 1.055,60 € |
| 14.000 | 0,10328 € | 1.445,92 € |
| 20.000 | 0,10108 € | 2.021,60 € |
| 24.000 | 0,10004 € | 2.400,96 € |
| 48.000 | 0,09653 € | 4.633,44 € |
| 50.000 | 0,09634 € | 4.817,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

